N820-10M-OM4

DigiKey Part Number
TL2145-ND
Manufacturer
Manufacturer Product Number
N820-10M-OM4
Description
FIBER OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
In-Stock: 88
Factory Stock: 150
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$74.48000$74.48
10$60.72100$607.21
25$55.98400$1,399.60
50$53.60760$2,680.38
Manufacturers Standard Package
Unit Price without GST:$74.48000
Unit Price with GST:$81.92800