N368-05M | |
---|---|
DigiKey Part Number | TL1526-ND |
Manufacturer | |
Manufacturer Product Number | N368-05M |
Description | FIBER OPTIC CBL LC-ST DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 8.3/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Yellow | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.50000 | $45.50 |
10 | $37.09400 | $370.94 |
25 | $34.19920 | $854.98 |
50 | $32.16160 | $1,608.08 |
100 | $31.14000 | $3,114.00 |
Unit Price without GST: | $45.50000 |
---|---|
Unit Price with GST: | $50.05000 |