B078-101-PS2 | |
---|---|
DigiKey Part Number | TL1095-ND |
Manufacturer | |
Manufacturer Product Number | B078-101-PS2 |
Description | MODULE INTERFACE PS2 CAT5E |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2 KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2) | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $130.37560 | $6,518.78 |
Unit Price without GST: | $130.37560 |
---|---|
Unit Price with GST: | $143.41316 |