C2 Split Pack C2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F120-020

Digi-Key Part Number
237-1794-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
F120-020
Supplier
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Package
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Current - Output (Max)
Parallel 40mA, Series 20mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in AUD
Box
QtyUnit PriceExt Price
1$10.55000$10.55
10$8.20400$82.04
25$7.98240$199.56
50$6.87400$343.70
100$6.56350$656.35
250$6.43040$1,607.60
500$6.31954$3,159.77
1,000$6.20868$6,208.68
Additional Resources
AttributeDescription
Other Names237-1794
Standard Package1