
CR00100-01-DBC82A | |
|---|---|
DigiKey Part Number | 1686-CR00100-01-DBC82A-ND |
Manufacturer | |
Manufacturer Product Number | CR00100-01-DBC82A |
Description | CRUVI MAX 10 BASE BOARD WITH INT |
Customer Reference | |
Detailed Description | CRUVI Baseboard MAX 10 FPGA 10M08SA MAX® 10 FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | CRUVI Baseboard MAX 10 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 10M08SA | |
Interconnect System | CRUVI | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

