
TXN 25-105 | |
|---|---|
DigiKey Part Number | 1951-TXN25-105-ND |
Manufacturer | |
Manufacturer Product Number | TXN 25-105 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Features Adjustable Output, DC Input Capable, IP20, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Approval Agency CB, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.61000 | $27.61 |
| 5 | $26.57400 | $132.87 |
| 10 | $26.14400 | $261.44 |
| 25 | $25.58440 | $639.61 |
| 50 | $25.16840 | $1,258.42 |
| 100 | $24.75880 | $2,475.88 |
| 250 | $24.22704 | $6,056.76 |
| 500 | $23.83164 | $11,915.82 |
| Unit Price without GST: | $27.61000 |
|---|---|
| Unit Price with GST: | $30.37100 |

