TPCP8011,LF | |
---|---|
DigiKey Part Number | 264-TPCP8011LFTR-ND - Tape & Reel (TR) 264-TPCP8011,LFCT-ND - Cut Tape (CT) 264-TPCP8011,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCP8011,LF |
Description | PB-F POWER MOSFET TRANSISTOR PS- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5A (Ta) 940mW (Ta) Surface Mount PS-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 51.2mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PS-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.25100 | $12.51 |
100 | $0.87290 | $87.29 |
500 | $0.70360 | $351.80 |
1,000 | $0.64815 | $648.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58275 | $1,748.25 |