MFR Recommended

TORX1355(F) | |
|---|---|
DigiKey Part Number | TORX1355(F)-ND |
Manufacturer | |
Manufacturer Product Number | TORX1355(F) |
Description | FIBER OPTIC RECEIVER 10MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10Mbps -19dBm 4.75V ~ 5.25V 1.5 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -19dBm | |
Current - Supply | 1.5 mA | |
Applications | General Purpose | |
Base Product Number |


