
TORX1350A(V,F) | |
|---|---|
DigiKey Part Number | 264-TORX1350A(VF)-ND |
Manufacturer | |
Manufacturer Product Number | TORX1350A(V,F) |
Description | FIBER OPTIC RECEIVER 500KBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10Mbps -27dBm 4.75V ~ 5.25V 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 20 mA | |
Applications | General Purpose |

