
TL2WU-DWJ,L | |
|---|---|
DigiKey Part Number | TL2WU-DWJLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL2WU-DWJ,L |
Description | LED WHITE 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.39mm | |
Base Product Number |

