


TC9593XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC9593XBG(EL)TR-ND - Tape & Reel (TR) 264-TC9593XBG(EL)CT-ND - Cut Tape (CT) 264-TC9593XBG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC9593XBG(EL) |
Description | IC BRIDGE 64VFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bridge 64-VFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (6x6) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.89593 | $10,343.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.82000 | $11.82 |
| 10 | $9.13400 | $91.34 |
| 25 | $8.46160 | $211.54 |
| 100 | $7.72270 | $772.27 |
| 250 | $7.37044 | $1,842.61 |
| 500 | $7.15818 | $3,579.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.29000 | $14.29 |
| 10 | $9.64400 | $96.44 |
| 25 | $8.43280 | $210.82 |
| 100 | $7.06240 | $706.24 |
| 250 | $6.38948 | $1,597.37 |
| 500 | $6.32320 | $3,161.60 |
| Unit Price without GST: | $11.82000 |
|---|---|
| Unit Price with GST: | $13.00200 |

