


TC9592XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC9592XBG(EL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC9592XBG(EL) |
Description | IC BRIDGE 49VFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bridge 49-VFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA | |
Supplier Device Package | 49-VFBGA (5x5) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.55694 | $6,556.94 |
| 2,000 | $6.42036 | $12,840.72 |
| Unit Price without GST: | $6.55694 |
|---|---|
| Unit Price with GST: | $7.21263 |

