LTM09C362T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM09C362T

DigiKey Part Number
LTM09C362T-ND
Manufacturer
Manufacturer Product Number
LTM09C362T
Description
GRAPHIC DISPLAY TFT RGB 8.9"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 8.9" (226.06mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
8.9" (226.06mm)
Viewing Area
195.07mm W x 113.40mm H
Backlight
CCFL
Dot Pixels
1024 x 600
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.19mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$546.50000$546.50
10$497.95200$4,979.52
Manufacturers Standard Package
Unit Price without GST:$546.50000
Unit Price with GST:$601.15000