cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA149B781F

DigiKey Part Number
LTA149B781F-ND
Manufacturer
Manufacturer Product Number
LTA149B781F
Description
GRAPHIC DISPLAY TFT RGB 14.9"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 14.9" (378.46mm) 1280 x 390
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
14.9" (378.46mm)
Viewing Area
360.94mm W x 109.98mm H
Backlight
CCFL
Dot Pixels
1280 x 390
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.28mm W x 0.28mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$759.84000$759.84
10$711.36000$7,113.60
Manufacturers Standard Package
Unit Price without GST:$759.84000
Unit Price with GST:$835.82400