LTA057A340F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA057A340F

DigiKey Part Number
LTA057A340F-ND
Manufacturer
Manufacturer Product Number
LTA057A340F
Description
GRAPHIC DISPLAY TFT RGB 5.7"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
115.20mm W x 86.40mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.36mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$267.50000$267.50
10$232.33000$2,323.30
Manufacturers Standard Package
Unit Price without GST:$267.50000
Unit Price with GST:$294.25000