
LT084AC27500-0A000 | |
|---|---|
DigiKey Part Number | LT084AC27500-0A000-ND |
Manufacturer | |
Manufacturer Product Number | LT084AC27500-0A000 |
Description | GRAPHIC DISPLAY TFT RGB 8.4" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 8.4" (213.36mm) | |
Viewing Area | 170.40mm W x 127.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.48000 | $500.48 |
| 10 | $452.50400 | $4,525.04 |
| Unit Price without GST: | $500.48000 |
|---|---|
| Unit Price with GST: | $550.52800 |

