LT056DET2S00-1F000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT056DET2S00-1F000

DigiKey Part Number
LT056DET2S00-1F000-ND
Manufacturer
Manufacturer Product Number
LT056DET2S00-1F000
Description
GRAPHIC DISPLAY TFT RGB 5.6"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 5.6" (142.24mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5.6" (142.24mm)
Viewing Area
122.88mm W x 72.00mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.12mm W x 0.12mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$458.24000$458.24
10$411.00800$4,110.08
Manufacturers Standard Package
Unit Price without GST:$458.24000
Unit Price with GST:$504.06400