
JDP4P02AT(TE85L) | |
|---|---|
DigiKey Part Number | JDP4P02AT(TE85L)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JDP4P02AT(TE85L) |
Description | RF DIODE PIN 30V CST4 |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 30V 50 mA CST4 (1.2x0.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 2 Independent | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | CST4 (1.2x0.8) | |
Base Product Number |

