
JDP2S08SC(TPL3) | |
|---|---|
DigiKey Part Number | JDP2S08SC(TPL3)TR-ND - Tape & Reel (TR) JDP2S08SC(TPL3)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JDP2S08SC(TPL3) |
Description | RF DIODE PIN 30V SC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | SC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14090 | $1,409.00 |
| 20,000 | $0.12965 | $2,593.00 |
| 30,000 | $0.12391 | $3,717.30 |
| 50,000 | $0.11748 | $5,874.00 |
| 70,000 | $0.11658 | $8,160.60 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

