2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDP2S02AFS(TPL3)

DigiKey Part Number
JDP2S02AFS(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JDP2S02AFS(TPL3)
Description
RF DIODE PIN 30V FSC
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 50 mA fSC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 1V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
fSC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.