CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS05F40,L3F
1SS416CT,L3F

JDP2S02ACT(TPL3)

DigiKey Part Number
JDP2S02ACT(TPL3)TR-ND - Tape & Reel (TR)
JDP2S02ACT(TPL3)CT-ND - Cut Tape (CT)
JDP2S02ACT(TPL3)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JDP2S02ACT(TPL3)
Description
RF DIODE PIN 30V CST2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 50 mA CST2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 1V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SOD-882
Supplier Device Package
CST2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.44600$4.46
100$0.28250$28.25
500$0.21136$105.68
1,000$0.18835$188.35
2,000$0.16897$337.94
5,000$0.14796$739.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13091$1,309.10
20,000$0.12030$2,406.00
30,000$0.11490$3,447.00
50,000$0.10883$5,441.50
70,000$0.10670$7,469.00
Manufacturers Standard Package
Unit Price without GST:$0.73000
Unit Price with GST:$0.80300