
JDH3D01STE85LF | |
|---|---|
DigiKey Part Number | JDH3D01STE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JDH3D01STE85LF |
Description | RF DIODE SCHOTTKY 4V SSM |
Customer Reference | |
Detailed Description | RF Diode Schottky 4V 25 mA SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 25 mA | |
Capacitance @ Vr, F | 0.6pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |

