HDEPV13GEA51F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDEPV13GEA51F

Digi-Key Part Number
HDEPV13GEA51F-ND
Manufacturer
Manufacturer Product Number
HDEPV13GEA51F
Description
3.5" 6TB 7.2K RPM SATA 6GBPS 512
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
6TB SATA III 3.5" 5V, 12V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Bulk
Product Status
Active
Memory Size
6TB
Memory Type
-
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 55°C
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.70.4065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$441.61000$441.61
10$425.83700$4,258.37
25$419.52840$10,488.21
50$410.06560$20,503.28