


DF5A5.6FTE85LF | |
|---|---|
DigiKey Part Number | DF5A5.6FTE85LFTR-ND - Tape & Reel (TR) DF5A5.6FTE85LFCT-ND - Cut Tape (CT) DF5A5.6FTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6FTE85LF |
Description | TVS DIODE 2.5VWM SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36000 | $3.60 |
| 100 | $0.22610 | $22.61 |
| 500 | $0.16792 | $83.96 |
| 1,000 | $0.14909 | $149.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12138 | $364.14 |
| 6,000 | $0.10965 | $657.90 |
| 9,000 | $0.10367 | $933.03 |
| 15,000 | $0.09695 | $1,454.25 |
| 21,000 | $0.09297 | $1,952.37 |
| 30,000 | $0.08910 | $2,673.00 |
| 75,000 | $0.08060 | $6,045.00 |
| 150,000 | $0.07904 | $11,856.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

