


DF5A3.6F(TE85L,F) | |
|---|---|
DigiKey Part Number | DF5A3.6F(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5A3.6F(TE85L,F) |
Description | TVS DIODE 1VWM SMV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A3.6F(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09801 | $294.03 |
| 6,000 | $0.09011 | $540.66 |
| 9,000 | $0.08102 | $729.18 |
| Unit Price without GST: | $0.09801 |
|---|---|
| Unit Price with GST: | $0.10781 |

