SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A3.3F(TE85L,F)

DigiKey Part Number
DF5A3.3F(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF5A3.3F(TE85L,F)
Description
TVS DIODE 1VWM SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
DF5A3.3F(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
3.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12379$371.37
6,000$0.11187$671.22
9,000$0.10579$952.11
15,000$0.09896$1,484.40
21,000$0.09491$1,993.11
30,000$0.09097$2,729.10
75,000$0.08234$6,175.50
150,000$0.08102$12,153.00
Manufacturers Standard Package
Unit Price without GST:$0.12379
Unit Price with GST:$0.13617