


DCM340C01(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM340C01(ASEL)TR-ND - Tape & Reel (TR) 264-DCM340C01(ASEL)CT-ND - Cut Tape (CT) 264-DCM340C01(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM340C01(AS,EL) |
Description | 4-CH (4:0) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.4ns, 18.4ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.95000 | $39.50 |
| 25 | $3.62320 | $90.58 |
| 100 | $3.26290 | $326.29 |
| 250 | $3.09140 | $772.85 |
| 500 | $2.98794 | $1,493.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.86019 | $4,290.28 |
| 3,000 | $2.79765 | $8,392.95 |
| 4,500 | $2.76635 | $12,448.58 |
| Unit Price without GST: | $5.26000 |
|---|---|
| Unit Price with GST: | $5.78600 |

