


DCM321D00(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM321D00(ASEL)TR-ND - Tape & Reel (TR) 264-DCM321D00(ASEL)CT-ND - Cut Tape (CT) 264-DCM321D00(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM321D00(AS,EL) |
Description | 2-CH (1:1) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.23100 | $22.31 |
| 25 | $2.03040 | $50.76 |
| 100 | $1.81110 | $181.11 |
| 250 | $1.70644 | $426.61 |
| 500 | $1.64334 | $821.67 |
| 1,000 | $1.59141 | $1,591.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.51974 | $5,319.09 |
| 7,000 | $1.48967 | $10,427.69 |
| 10,500 | $1.47462 | $15,483.51 |
| Unit Price without GST: | $3.04000 |
|---|---|
| Unit Price with GST: | $3.34400 |

