74LCX374FT | |
---|---|
DigiKey Part Number | 264-74LCX374FTTR-ND - Tape & Reel (TR) 264-74LCX374FTCT-ND - Cut Tape (CT) 264-74LCX374FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX374FT |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $0.76800 | $7.68 |
25 | $0.63480 | $15.87 |
100 | $0.48340 | $48.34 |
250 | $0.40912 | $102.28 |
500 | $0.36344 | $181.72 |
1,000 | $0.32516 | $325.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28390 | $709.75 |
5,000 | $0.25852 | $1,292.60 |
7,500 | $0.24563 | $1,842.22 |
12,500 | $0.23118 | $2,889.75 |
17,500 | $0.22265 | $3,896.37 |
25,000 | $0.21664 | $5,416.00 |
Unit Price without GST: | $1.27000 |
---|---|
Unit Price with GST: | $1.39700 |