SOD-323,SC-76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV271TPH3F

DigiKey Part Number
1SV271TPH3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SV271TPH3F
Description
RF DIODE PIN 50V USC
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA USC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Operating Temperature
125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.