
1SS315[U/D] | |
|---|---|
DigiKey Part Number | 264-1SS315[U/D]TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS315[U/D] |
Description | RF DIODE SCHOTTKY 5V USC |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 30 mA USC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.06pF @ 200mV, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC |

