Similar

1SS295(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS295(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS295(TE85L,F) |
Description | RF DIODE SCHOTTKY 4V SC-59-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 4V 30 mA SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.9pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |


