XC6241B1819R-G | |
---|---|
DigiKey Part Number | 893-XC6241B1819R-GTR-ND - Tape & Reel (TR) 893-XC6241B1819R-GCT-ND - Cut Tape (CT) 893-XC6241B1819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B1819R-G |
Description | IC REG LIN 1.8V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24844 | $1,242.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.75200 | $7.52 |
25 | $0.70280 | $17.57 |
100 | $0.56210 | $56.21 |
250 | $0.52192 | $130.48 |
500 | $0.44164 | $220.82 |
1,000 | $0.34125 | $341.25 |
2,500 | $0.31114 | $777.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.85400 | $8.54 |
25 | $0.71440 | $17.86 |
100 | $0.55490 | $55.49 |
250 | $0.47680 | $119.20 |
500 | $0.42892 | $214.46 |
1,000 | $0.38898 | $388.98 |
2,500 | $0.34621 | $865.53 |
Unit Price without GST: | $0.87000 |
---|---|
Unit Price with GST: | $0.95700 |