SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6206P252MR-G

Digi-Key Part Number
893-1238-2-ND - Tape & Reel (TR)
893-1238-1-ND - Cut Tape (CT)
893-1238-6-ND - Digi-Reel®
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6206P252MR-G
Supplier
Description
IC REG LINEAR 2.5V 150MA SOT23
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.71V @ 100mA
Current - Output
150mA
Current - Quiescent (Iq)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.83000$8.30
25$0.78000$19.50
100$0.63640$63.64
250$0.59120$147.80
500$0.50314$251.57
1,000$0.40251$402.51
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.36477$1,094.31
6,000$0.35599$2,135.94