SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6205F102MR-G

Digi-Key Part Number
XC6205F102MR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6205F102MR-G
Supplier
Description
IC REG LINEAR 1V 260MA SOT25
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-25-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Torex Semiconductor Ltd
-
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
260mA
Current - Quiescent (Iq)
100 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42072$1,262.16
3,000