cms-photo-not-available

XC6129C28B7R-G

Digi-Key Part Number
XC6129C28B7R-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6129C28B7R-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
50µs Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.26060$1,303.00
Additional Resources
AttributeDescription
Standard Package5,000