LED40W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-072-C0550-D-HV

Digi-Key Part Number
1121-1523-ND
Manufacturer
Manufacturer Product Number
LED40W-072-C0550-D-HV
Description
LED DRIVER CC AC/DC 24-72V 550MA
Detailed Description
550mA 24 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Product Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
312VAC
Voltage - Input (Max)
528VAC
Voltage - Output
24 ~ 72V
Current - Output (Max)
550mA
Power (Watts)
40 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
0.687 lb (311.62 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in AUD
Box
QtyUnit PriceExt Price
1$87.89000$87.89
Additional Resources
AttributeDescription
Other Names
93057368
1121-1523
Standard Package1