LED20W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED20W-40-C0500-LE

Digi-Key Part Number
1121-1191-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
LED20W-40-C0500-LE
Supplier
Description
LED DRIVER CC AC/DC 20-40V 500MA
Detailed Description
500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
Package
Box
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
20 ~ 40V
Current - Output (Max)
500mA
Power (Watts)
20 W
Dimming
Triac
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-30°C ~ 60°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.282 lb (127.91 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
1121-1191
LED20W40C0500LE
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LED20W120-040-C0500-LTThomas Research Products541121-1446-ND$26.90000Similar