
LED16W120-036-C0450-LT | |
|---|---|
DigiKey Part Number | 1121-1441-ND |
Manufacturer | |
Manufacturer Product Number | LED16W120-036-C0450-LT |
Description | LED DRIVER CC AC/DC 22-36V 450MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450mA 22 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 450mA |
Manufacturer Thomas Research Products | Power (Watts) 16 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 85% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.60" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 108VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 132VAC | Weight 0.364 lb (165.11 g) |
Voltage - Output 22 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $56.93048 | $28,465.24 |
| Unit Price without GST: | $56.93048 |
|---|---|
| Unit Price with GST: | $62.62353 |

