XK4M194304S700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK12M00000S700

3372-XK12M00000S700TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XK12M00000S700
Supplier
Description
CRYSTALS 12.0MHZ 10PPM 20PF SMD
Detailed Description
12 MHz ±10ppm Crystal 20pF 25 Ohms HC-49S
 
Product Attributes
Type
Description
Select
Mfr
TGS
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49S
Size / Dimension
0.453" L x 0.187" W (11.50mm x 4.75mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.1300
All prices are in AUD
Tape & Reel (TR)
QtyUnit Price
1,000$0.29025$290.25
Additional Resources
AttributeDescription
Other Names
3372-XK12M00000S700TR
CSSM2 12M0A10-20-50-20-25 TLF
3372-CSSM212M0A10-20-50-20-25TLFTR-ND
3372-CSSM212M0A10-20-50-20-25TLFTR
Standard Package1,000