XD24M57600S001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD24M57600S001

Digi-Key Part Number
3372-XD24M57600S001TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XD24M57600S001
Supplier
Description
CRYSTALS 24.576MHZ 50PPM 20PF SM
Detailed Description
24.576 MHz ±50ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TGS
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.1300
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.38475$384.75
Additional Resources
AttributeDescription
Other Names
3372-XD24M57600S001TR
CM53 24M576A50-20-100-0/70-50 T LF
3372-CM5324M576A50-20-100-0/70-50TLFTR-ND
3372-CM5324M576A50-20-100-0/70-50TLFTR
Standard Package1,000