CG8M000000S001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG8M000000S001

Digi-Key Part Number
3372-CG8M000000S001TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CG8M000000S001
Supplier
Description
CERAMIC RESONATOR 8.0MHZ SMD
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TGS
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.24975$999.00
Additional Resources
AttributeDescription
Other Names
3372-CRAV8.0MTTLFTR
3372-CRAV8.0MTTLFTR-ND
3372-CG8M000000S001TR
CRAV 8.0MT TLF
Standard Package4,000