SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A63157DBVR

Digi-Key Part Number
296-21194-2-ND - Tape & Reel (TR)
296-21194-1-ND - Cut Tape (CT)
296-21194-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS5A63157DBVR
Supplier
Description
IC SWITCH SPDT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5ns, 3.4ns
-3db Bandwidth
371MHz
Charge Injection
-21pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-61dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.63600$6.36
25$0.59400$14.85
100$0.47540$47.54
250$0.44140$110.35
500$0.37350$186.75
1,000$0.28861$288.61
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28028$840.84
Additional Resources
AttributeDescription
Other Names
-TS5A63157DBVRG4-NDR
-296-21194-1
-TS5A63157DBVR-NDR
-296-21194-1-ND
TS5A63157DBVRE4-ND
-TS5A63157DBVRG4
-TS5A63157DBVRE4
TS5A63157DBVRE4
TEXTISTS5A63157DBVR
296-21194-6
296-21194-1
-TS5A63157DBVRE4-NDR
2156-TS5A63157DBVR
296-21194-2
Standard Package3,000