
TPS628113HQWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628113HQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628113HQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628113HQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628113HQWRWYRQ1 |
Description | IC REG BUCK 3.3V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628113HQWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.57200 | $25.72 |
| 25 | $2.34600 | $58.65 |
| 100 | $2.09740 | $209.74 |
| 250 | $1.97892 | $494.73 |
| 500 | $1.90752 | $953.76 |
| 1,000 | $1.84875 | $1,848.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77617 | $5,328.51 |
| 6,000 | $1.74065 | $10,443.90 |
| 9,000 | $1.72287 | $15,505.83 |
| Unit Price without GST: | $3.48000 |
|---|---|
| Unit Price with GST: | $3.82800 |

