532-FCBGA-GLZ

TMS32C6415EGLZA6E3

Digi-Key Part Number
TMS32C6415EGLZA6E3-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS32C6415EGLZA6E3
Supplier
Description
IC FIXED POINT DSP 532-FCBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, McBSP, PCI, UTOPIA
Clock Rate
600MHz
Non-Volatile Memory
External
On-Chip RAM
1.03MB
Voltage - I/O
3.30V
Voltage - Core
1.40V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Affected
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
60$285.37700$17,122.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names2156-TMS32C6415EGLZA6E3
Standard Package60