179-BGA Microstar

TMS320VC5507ZHHR

Digi-Key Part Number
2156-TMS320VC5507ZHHR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320VC5507ZHHR
Supplier
Description
DSP, 16-BIT SIZE, 16-EXT BIT, 50
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I²C, McBSP
Clock Rate
200MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
128kB
Voltage - I/O
3.00V, 3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
179-LFBGA
Supplier Device Package
179-BGA MicroStar (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names2156-TMS320VC5507ZHHR
Standard Package781