169-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5441AGGU

Digi-Key Part Number
296-32773-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320VC5441AGGU
Supplier
Description
IC FIXED POINT DSP 169-BGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
133MHz
Non-Volatile Memory
External
On-Chip RAM
1.25MB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-BGA MicroStar (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$276.35000$276.35
10$264.67000$2,646.70
25$258.83160$6,470.79
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
TMS320VC5441AGGU-ND
TEXTISTMS320VC5441AGGU
296-32773
2156-TMS320VC5441AGGU
Standard Package160