144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C54V90BPGE

Digi-Key Part Number
296-16934-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320C54V90BPGE
Supplier
Description
IC DSP EMBED V.90 MODEM 144-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
117MHz
Non-Volatile Memory
ROM (256kB)
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
60$37.55583$2,253.35
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

7,210In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-16934
TEXTISTMS320C54V90BPGE
296-16934-NDR
-296-16934-ND
-296-16934
-TMS320C54V90BPGE-NDR
2156-TMS320C54V90BPGE
Standard Package60