144-BGA Microstar_4073221A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C54CSTGGU

Digi-Key Part Number
296-15637-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320C54CSTGGU
Supplier
Description
IC DSP CLIENT-SD TELEPHNY 144BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP, UART
Clock Rate
120MHz
Non-Volatile Memory
ROM (256kB)
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001

Additional Resources
AttributeDescription
Other Names
296-15637-NDR
TEXTISTMS320C54CSTGGU
-296-15637
-296-15637-ND
-TMS320C54CSTGGU-NDR
-296-15637-NDR
296-15637
2156-TMS320C54CSTGGU
Standard Package160