MC68HC16Z1VFC16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C51PQ80

2156-TMS320C51PQ80-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320C51PQ80
Supplier
Description
DIGITAL SIGNAL PROCESSOR, 16-BIT
 
Product Attributes
Type
Description
Select
Mfr
Texas Instruments
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Bulk
QtyUnit Price
19$22.22105$422.20
Additional Resources
AttributeDescription
Other Names
TEXTISTMS320C51PQ80
2156-TMS320C51PQ80
Standard Package1